357-017-405-108

Heilind Number:EDA357-017-405-108
Manufacturer:EDAC
Manufacturer Number:357-017-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-108

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in striking black, this connector not only offers high performance but also adds a sleek touch to your electronic assembly. With a single row design and 17 positions, it ensures efficient and reliable connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in the quality and functionality of our Card Edge Connector for your next project.