357-017-405-112

Heilind Number:EDA357-017-405-112
Manufacturer:EDAC
Manufacturer Number:357-017-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-112

Detailed Description

Introducing our 357-017-405-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable black UL 94V-0 Thermoplastic Polyester, this connector guarantees high performance and long-lasting durability. With a single row design and 17 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connection. Designed for straight mount orientation, it seamlessly integrates into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to power up your PCB projects with precision and reliability.