357-017-405-168

Heilind Number:EDA357-017-405-168
Manufacturer:EDAC
Manufacturer Number:357-017-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-017-405-168. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity. Featuring 17 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, available in our extensive range of connectors.