357-017-405-178

Heilind Number:EDA357-017-405-178
Manufacturer:EDAC
Manufacturer Number:357-017-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-178

Detailed Description

Enhance your PCB connectivity with our 357-017-405-178 Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 17 positions, it offers efficient board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of industries, this connector is a must-have for any PCB assembly project. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Upgrade your electronics with this essential component, available now in our extensive line of connectors.