357-017-421-104

Heilind Number:EDA357-017-421-104
Manufacturer:EDAC
Manufacturer Number:357-017-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-104

Detailed Description

Introducing our 357-017-421-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this black connector boasts a sleek and professional appearance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even in the most demanding applications. With 17 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transfer. The straight mount orientation and 1-row design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in the quality and performance of this connector for all your PCB interconnect needs.