357-017-421-107

Heilind Number:EDA357-017-421-107
Manufacturer:EDAC
Manufacturer Number:357-017-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-107

Detailed Description

Elevate your PCB connection game with the 357-017-421-107 Card Edge Connector. This sleek and sophisticated black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With a single row design and 17 positions, it provides ample connectivity in a compact space. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee excellent signal integrity. Engineered for seamless integration, this connector features a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various applications. Trust in the 357-017-421-107 for efficient and secure board-to-board connections in your projects.