357-017-421-108

Heilind Number:EDA357-017-421-108
Manufacturer:EDAC
Manufacturer Number:357-017-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity for your electronic components. The 17 copper alloy contacts provide efficient power transfer, supporting an amperage of up to 5 A. Engineered for versatility, this connector can be mounted straight onto your PCB, with a row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in our Card Edge Connector to deliver superior quality and functionality for all your electronic projects.