357-017-421-112

Heilind Number:EDA357-017-421-112
Manufacturer:EDAC
Manufacturer Number:357-017-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-112

Detailed Description

Introducing the 357-017-421-112 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and 17 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or commercial applications, this connector is the perfect choice, with a 5A amperage rating and an operating temperature range of -40 to 105°C. Trust in the 357-017-421-112 for seamless board-to-board connectivity in any environment.