357-017-421-158

Heilind Number:EDA357-017-421-158
Manufacturer:EDAC
Manufacturer Number:357-017-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-158

Detailed Description

Introducing our 357-017-421-158 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 17 copper alloy contact positions guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to meet your connectivity requirements with ease.