357-017-421-168

Heilind Number:EDA357-017-421-168
Manufacturer:EDAC
Manufacturer Number:357-017-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-168

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, featuring a sleek design and high-performance capabilities. Designed for optimal functionality, this connector boasts a single row configuration with 17 positions, ensuring seamless communication between your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.