357-017-421-178

Heilind Number:EDA357-017-421-178
Manufacturer:EDAC
Manufacturer Number:357-017-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-421-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-017-421-178). Designed for precision and durability, this black connector features a single row with 17 copper alloy contacts, each capable of handling up to 5A of current. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your circuit board setup. With a straight mount orientation, installation is quick and convenient. Trust in this essential component for seamless data transmission in your electronic devices.