357-017-425-101

Heilind Number:EDA357-017-425-101
Manufacturer:EDAC
Manufacturer Number:357-017-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only boasts durability but also ensures safety compliance. Featuring a single row configuration with 17 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Designed for versatility, this connector supports straight mount orientation, allowing for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in our Card Edge Connector for optimal performance and longevity in your electronic applications.