357-017-425-102

Heilind Number:EDA357-017-425-102
Manufacturer:EDAC
Manufacturer Number:357-017-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-102

Detailed Description

Introducing the 357-017-425-102 Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed with precision and durability in mind, this connector boasts a single row layout with 17 positions, perfect for streamlined board-to-board connections. Its black UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in high-stress environments. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-017-425-102 for superior connectivity in your PCB projects.