357-017-425-103

Heilind Number:EDA357-017-425-103
Manufacturer:EDAC
Manufacturer Number:357-017-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assemblies with precision and reliability. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and performance in any environment. The sleek black design adds a touch of sophistication to your electronic devices. With a single row configuration and a pitch of .156 inches, it offers easy installation and efficient connectivity. Made with copper alloy contacts, it guarantees low resistance and high conductivity, perfect for high-speed data transmission. Boasting 17 positions, it provides ample room for your circuit connections. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this Card Edge Connector for seamless, high-speed board-to-board connections in your electronic projects.