357-017-425-104

Heilind Number:EDA357-017-425-104
Manufacturer:EDAC
Manufacturer Number:357-017-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-104

Detailed Description

Upgrade your PCB connectivity with our 357-017-425-104 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 17 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your system with this essential component, available now in our extensive lineup of board-to-board PCB connectors.