357-017-425-108

Heilind Number:EDA357-017-425-108
Manufacturer:EDAC
Manufacturer Number:357-017-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-108

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-017-425-108, designed for seamless board-to-board PCB connections. With a sleek black finish, this connector not only provides a secure link between electronic components but also adds a touch of sophistication to your assembly. Engineered for efficiency, it features a single row design with 17 positions, ensuring reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further enhances accessibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the possibilities with this essential component, available in our extensive range of PCB connectors.