357-017-425-112

Heilind Number:EDA357-017-425-112
Manufacturer:EDAC
Manufacturer Number:357-017-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-425-112

Detailed Description

Introducing our 357-017-425-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually striking but also built to last. The Copper Alloy contact material ensures reliable conductivity, while the 17 positions and .156-inch pitch provide ample room for secure connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Trust in its straight mount orientation for easy installation and rest assured that it delivers a steady 5A of power. Upgrade your PCB connectivity with the 357-017-425-112 Card Edge Connector.