357-017-427-102

Heilind Number:EDA357-017-427-102
Manufacturer:EDAC
Manufacturer Number:357-017-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-102

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 17 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy integration into PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the superior quality and functionality of our Card Edge Connector for all your electronic connections.