357-017-427-103

Heilind Number:EDA357-017-427-103
Manufacturer:EDAC
Manufacturer Number:357-017-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-103

Detailed Description

Introducing the 357-017-427-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers outstanding performance but also adds a touch of sophistication to your electronic assembly. With a single row layout and 17 positions, it provides ample room for secure and efficient connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it effortlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity game with the 357-017-427-103 Card Edge Connector.