357-017-427-104

Heilind Number:EDA357-017-427-104
Manufacturer:EDAC
Manufacturer Number:357-017-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless and reliable board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 17 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with this essential component, available now in our comprehensive range of electronic connectors.