357-017-427-107

Heilind Number:EDA357-017-427-107
Manufacturer:EDAC
Manufacturer Number:357-017-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-107

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in electronic assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 17 positions, it offers efficient connectivity for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse in any application. Trust in its robust construction and superior performance for all your connectivity needs.