357-017-427-108

Heilind Number:EDA357-017-427-108
Manufacturer:EDAC
Manufacturer Number:357-017-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row design and 17 gold-plated Copper Alloy contacts, it guarantees secure and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for streamlined circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this high-quality connector to deliver consistent power flow and data transfer, meeting the needs of modern technology.