357-017-427-112

Heilind Number:EDA357-017-427-112
Manufacturer:EDAC
Manufacturer Number:357-017-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-112

Detailed Description

Introducing our Card Edge Connector ( 357-017-427-112), a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a compact form factor with a single row layout and 17 gold-plated copper alloy contacts, ensuring optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional durability and flame resistance, while the black color adds a touch of sophistication to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in our Card Edge Connector for efficient and secure PCB interconnections.