357-017-427-178

Heilind Number:EDA357-017-427-178
Manufacturer:EDAC
Manufacturer Number:357-017-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-427-178

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector, SKU 357-017-427-178. Designed for optimal performance, this sleek black connector boasts a single row configuration with 17 positions, perfect for a variety of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in the quality and efficiency of this connector, a crucial component in our extensive range of PCB connectors.