357-017-431-101

Heilind Number:EDA357-017-431-101
Manufacturer:EDAC
Manufacturer Number:357-017-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. Its single-row design with 17 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, allows for efficient data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, our Card Edge Connector is the perfect solution for your connectivity needs.