357-017-431-102

Heilind Number:EDA357-017-431-102
Manufacturer:EDAC
Manufacturer Number:357-017-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-102

Detailed Description

Introducing our 357-017-431-102 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 17 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide efficient and secure connections, while the straight mount orientation allows for easy installation. Trust in the quality and performance of our Card Edge Connector for all your PCB assembly needs.