357-017-431-103

Heilind Number:EDA357-017-431-103
Manufacturer:EDAC
Manufacturer Number:357-017-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-103

Detailed Description

Introducing our 357-017-431-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this black connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees superior performance even in harsh operating environments with a wide temperature range of -40 to 105°C. With a single row layout and 17 positions, it offers efficient and space-saving connectivity. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Trust in this connector for secure and efficient PCB connections in your electronic assemblies.