357-017-431-107

Heilind Number:EDA357-017-431-107
Manufacturer:EDAC
Manufacturer Number:357-017-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-107

Detailed Description

Upgrade your PCB connections with our 357-017-431-107 Card Edge Connector. Designed for precision and reliability, this black connector is a must-have for your electronic projects. With a high amperage rating of 5 A, it ensures efficient power transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Featuring a single row design with 17 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your board-to-board PCB connection needs. Explore our full range of connectors for more essential components.