357-017-431-108

Heilind Number:EDA357-017-431-108
Manufacturer:EDAC
Manufacturer Number:357-017-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB connectivity. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and 17 positions, it offers optimal space efficiency without compromising on functionality. The contact material, Copper Alloy, guarantees exceptional conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board PCB connections. Trust in its superior performance and make your connections with confidence.