357-017-431-158

Heilind Number:EDA357-017-431-158
Manufacturer:EDAC
Manufacturer Number:357-017-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the rigorous demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the harshest environments. With a contact material of Copper Alloy, it guarantees optimal signal transmission, while its single-row design with 17 positions allows for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, essential for high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating for efficient power delivery. Elevate your PCB connectivity with this essential component, a standout in our extensive line of quality connectors.