357-017-431-168

Heilind Number:EDA357-017-431-168
Manufacturer:EDAC
Manufacturer Number:357-017-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-168

Detailed Description

Upgrade your PCB connectivity with our 357-017-431-168 Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're a seasoned professional or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for any project. Experience seamless data transfer and power distribution with our Card Edge Connector, a must-have in the realm of PCB connectivity.