357-017-431-178

Heilind Number:EDA357-017-431-178
Manufacturer:EDAC
Manufacturer Number:357-017-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 17 positions available, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.