357-017-441-102

Heilind Number:EDA357-017-441-102
Manufacturer:EDAC
Manufacturer Number:357-017-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-017-441-102. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a maximum amperage of 5 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity. The single-row design with 17 positions offers seamless connectivity. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial environments. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.