357-017-441-103

Heilind Number:EDA357-017-441-103
Manufacturer:EDAC
Manufacturer Number:357-017-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The sleek black finish adds a touch of sophistication to your PCB assembly. With a single row layout and 17 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Trust in its straight mount orientation for easy integration into your PCB layout. Elevate your connectivity game with our Card Edge Connector.