357-017-441-107

Heilind Number:EDA357-017-441-107
Manufacturer:EDAC
Manufacturer Number:357-017-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Its single row design, featuring 17 positions with a pitch of .156 inches, guarantees efficient data transfer with minimal signal loss. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic applications. Trust in its superior quality and performance to elevate your PCB connectivity needs.