357-017-441-108

Heilind Number:EDA357-017-441-108
Manufacturer:EDAC
Manufacturer Number:357-017-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-108

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its single row design with 17 positions ensures efficient and reliable signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the performance and longevity of our Card Edge Connector.