357-017-441-112

Heilind Number:EDA357-017-441-112
Manufacturer:EDAC
Manufacturer Number:357-017-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-112

Detailed Description

Introducing our 357-017-441-112 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, with its black housing made from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in any application. Featuring a single row design with 17 positions, each contact is made from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Designed for straight mount orientation, it's easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in the 357-017-441-112 for all your PCB connection needs.