357-017-441-168

Heilind Number:EDA357-017-441-168
Manufacturer:EDAC
Manufacturer Number:357-017-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assembly projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, this connector ensures reliable and efficient connectivity. With a single row layout, it offers 17 positions at a pitch of .156 inches, perfect for high-density applications. The sleek black design adds a touch of sophistication to your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity game with this high-performance connector.