357-017-441-178

Heilind Number:EDA357-017-441-178
Manufacturer:EDAC
Manufacturer Number:357-017-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-441-178

Detailed Description

Introducing the 357-017-441-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a pitch of .156 inches and a single row layout with 17 positions, this connector is perfect for ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust the 357-017-441-178 for all your connectivity needs, whether in industrial machinery, telecommunications, or consumer electronics.