357-017-445-102

Heilind Number:EDA357-017-445-102
Manufacturer:EDAC
Manufacturer Number:357-017-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-017-445-102). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and 17 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your PCB assembly with this essential component, available now in our Products catalog under the Connectors section.