357-017-445-103

Heilind Number:EDA357-017-445-103
Manufacturer:EDAC
Manufacturer Number:357-017-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-103

Detailed Description

Introducing our 357-017-445-103 Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a single row configuration and 17 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic designs.