357-017-445-104

Heilind Number:EDA357-017-445-104
Manufacturer:EDAC
Manufacturer Number:357-017-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-104

Detailed Description

Introducing our 357-017-445-104 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance and reliability, this connector is meticulously crafted with a single row of 17 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Trust in the 357-017-445-104 for seamless board-to-board connections in your electronic applications.