357-017-445-107

Heilind Number:EDA357-017-445-107
Manufacturer:EDAC
Manufacturer Number:357-017-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 5A, it delivers efficient power transmission. The black housing not only adds a sleek aesthetic touch but also provides enhanced protection. Featuring one row with 17 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity and durability. This connector is ideal for board-to-board PCB connections, with a pitch of .156 inches and row spacing of .2 inches facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.