357-017-445-108

Heilind Number:EDA357-017-445-108
Manufacturer:EDAC
Manufacturer Number:357-017-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-108

Detailed Description

Introducing our 357-017-445-108 Card Edge Connector, a sleek and reliable component designed to seamlessly integrate into your PCB setup. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers top-notch performance. Engineered for efficiency, it features a single row layout with 17 positions, perfect for streamlined connections. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our cutting-edge technology to power your electronic devices with seamless connectivity.