357-017-445-168

Heilind Number:EDA357-017-445-168
Manufacturer:EDAC
Manufacturer Number:357-017-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. Its single-row configuration, featuring 17 copper alloy contacts, facilitates efficient power and data transmission with a low amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for a wide range of applications. Trust in this essential component for your connectivity needs, available now in sleek black.