357-017-445-178

Heilind Number:EDA357-017-445-178
Manufacturer:EDAC
Manufacturer Number:357-017-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure mating. Its straight mount orientation further enhances installation convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial and commercial settings. Trust in our Card Edge Connector for efficient, long-lasting connectivity solutions.