357-017-447-102

Heilind Number:EDA357-017-447-102
Manufacturer:EDAC
Manufacturer Number:357-017-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless PCB connectivity. Engineered for reliability, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it guarantees efficient data transfer. The contact material, made of Copper Alloy, delivers optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in our Card Edge Connector to streamline your PCB connections with top-quality performance.