357-017-447-103

Heilind Number:EDA357-017-447-103
Manufacturer:EDAC
Manufacturer Number:357-017-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-103

Detailed Description

Introducing our 357-017-447-103 Card Edge Connector, a sleek and sophisticated essential for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in all applications. With a single row layout and 17 positions, it offers ample space for secure connections. Crafted with precision in mind, the copper alloy contacts guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Whether you're an electronics enthusiast or a professional in the field, this connector is a must-have for your projects. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's built to withstand even the most demanding environments. Elevate your PCB connectivity game with the 357-017-447-103 Card Edge Connector.