357-017-447-104

Heilind Number:EDA357-017-447-104
Manufacturer:EDAC
Manufacturer Number:357-017-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-104

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-017-447-104. Designed for maximum performance, this connector features 17 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation on your board, while its sleek black color adds a professional touch. Trust in this connector to provide seamless connectivity and optimal functionality for your electronic devices.