357-017-447-107

Heilind Number:EDA357-017-447-107
Manufacturer:EDAC
Manufacturer Number:357-017-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-107

Detailed Description

Introducing our 357-017-447-107 Card Edge Connector, a vital component for seamless connectivity in your electronic designs. Crafted with precision and reliability in mind, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration, it offers 17 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this high-quality connector for all your board-to-board PCB connectivity needs.